- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368168-8
6368168-8
TE Connectivity / AMP Brand
2X1 OFFSET STK MJ,W/GRND C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X1 OFFSET STK MJ,W/GRND C
Search Keywords: 63681688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368168-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ Module
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
113
$41.45
225
$21.97
338
$15.09
450 +
$14.79
Click for Quote
Log in
to unlock special pricing