- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368120-1
6368120-1
TE Connectivity / AMP Brand
MJ,8POS,2PORT,UNSHLD,CAT 5e
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MJ,8POS,2PORT,UNSHLD,CAT 5e
Product Highlights:
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
Search Keywords: 63681201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
507
$7.02
1,013
$3.72
1,519
$2.62
2,025 +
$2.57
Click for Quote
Log in
to unlock special pricing