- Home ›
- All Products›
- 6368116-3
6368116-3
TE Connectivity / AMP Brand
2X6 OFFSET STK MJ,W/LFT GN/YL LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X6 OFFSET STK MJ,W/LFT GN/YL LED
Search Keywords: 63681163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Mount Orientation:Right Angle
-
Connector Contact Density:Standard
-
Modular Jack & Plug Interface Type:RJ45
-
Number of PCB Ground Tabs:9
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Loaded Positions:8
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
LED Color (Top Right):None
-
LED Color (Bottom Right):None
-
Status Indicator Type:LED
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:2 x 6
-
Multiple Port Configuration:Stacked
-
Housing Material:PBT Polyester
-
Modular Connector Style:Jack
-
Connector Profile:Offset - Overhangs PCB
-
Contact Base Material:Phosphor Bronze
-
Shield Material:Copper Alloy
-
LED Color (Top Left):Green/Yellow
-
Port Configuration:Multiple Ports
-
Housing Color:Black
-
Grounding Tab Plating Material:Tin over Copper
-
Grounding Options:PCB and Panel Ground
-
Mating Entry Location:Side
-
Number of Positions:8
-
Panel Mount Feature:Without
-
LED Color (Bottom Left):Green/Yellow
-
Packaging Method:Tray
-
Shield Plating Material:Tin over Copper
-
Performance Category:Cat 5
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:10
-
Shielded:Yes
-
Modular Jack Latch Orientation:Standard - Latch Down
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.905 in, 22.99 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Termination Post & Tail Length:.171 in, 4.35 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
60
$126.75
120
$66.90
180
$46.01
240 +
$45.08
Click for Quote
Log in
to unlock special pricing