- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368077-2
6368077-2
TE Connectivity / AMP Brand
2X4 OFFSET STK MJ,SHLD,RJ45,W/GND
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X4 OFFSET STK MJ,SHLD,RJ45,W/GND
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63680772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368077-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
260
$66.52
520
$33.97
780
$23.13
1,040 +
$22.66
Click for Quote
Log in
to unlock special pricing