- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368035-4
6368035-4
TE Connectivity / AMP Brand
2X6 OFFSET STK MJ,SHLD,G/Y LED&GND
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X6 OFFSET STK MJ,SHLD,G/Y LED&GND
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63680354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368035-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$145.22
50
$144.85
100
$144.49
250
$144.13
500
$73.61
750
$50.11
1,000 +
$49.10
Click for Quote
Log in
to unlock special pricing