- Home ›
- All Products›
- 6368035-1
6368035-1
TE Connectivity / AMP Brand
2X6 OFFSET STK MJ,SHLD,W/LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X6 OFFSET STK MJ,SHLD,W/LED
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63680351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368035-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Grounding Tab Plating Material:Tin over Copper
-
Shield Material:Copper Alloy
-
Housing Material:PBT Polyester
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Connector Profile:Offset - Overhangs PCB
-
Grounding Options:PCB and Panel Ground
-
Performance Category:Cat 5
-
Number of Loaded Positions:8
-
Housing Color:Black
-
Shielded:Yes
-
LED Color (Top Left):Green
-
Mating Entry Location:Side
-
Status Indicator Type:LED
-
LED Color (Bottom Right):Green
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Number of PCB Ground Tabs:9
-
Packaging Quantity:10
-
Circuit Application:Signal
-
Modular Connector Style:Jack
-
Connector Contact Density:Standard
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Multiple Port Configuration:Stacked
-
PCB Mount Orientation:Right Angle
-
Modular Jack & Plug Interface Type:RJ45
-
LED Color (Bottom Left):Green
-
Port Configuration:Multiple Ports
-
Port Matrix Configuration:2 x 6
-
LED Color (Top Right):Green
-
Shield Plating Material:Tin over Copper
-
Panel Mount Feature:Without
-
Packaging Method:Tray
-
Termination Post & Tail Length:.171 in, 4.35 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Connector Mounting Type:Board Mount , Panel Mount
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.905 in, 22.99 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
200
$119.19
400
$60.87
600
$41.44
800 +
$40.61
Click for Quote
Log in
to unlock special pricing