- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368011-5
TE Connectivity / AMP Brand
6368011-5
STK MJ,2X1,SHLD,Y/G/Y/G LEDS
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A