- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368011-4
6368011-4
TE Connectivity / AMP Brand
STK MJ,2X1,SHLD,G/O BI LEDS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ,2X1,SHLD,G/O BI LEDS
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63680114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
135
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$25.28
25
$19.56
50
$17.99
100
$17.47
135
$16.97
270
$16.20
405
$16.12
540 +
$16.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT