Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6368011-3

STK MJ,2X1,SHLD,I135,G/Y/G/Y L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
STK MJ,2X1,SHLD,I135,G/Y/G/Y L
Product Highlights:
  • Jack
  • Stacked Port Configuration
  • 2 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 63680113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6368011-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 16
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6368011-3 RoHS compliant?
Yes, 6368011-3 is RoHS compliant.
What is the lead time for 6368011-3?
The standard lead time for 6368011-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.53
50
$15.93
100
$15.77
270
$15.60
540
$15.56
810
$15.52
1,080 +
$15.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!