- Home ›
- All Products›
- 6367595-1
6367595-1
TE Connectivity / AMP Brand
ASSY Z-DOK+2 ADAPTER BRD 40PR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY Z-DOK+2 ADAPTER BRD 40PR
Search Keywords: 63675951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Number of Utility Contacts:2
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Grounding Options:PCB Ground
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Utility Contact
-
Ground Plate Plating Material:Tin over Nickel
-
PCB Mount Retention:With
-
Number of Power Positions:8
-
Number of Rows:6
-
Docking Connector Style:Receptacle
-
Packaging Quantity:7
-
Housing Material:Polyester - GF
-
Connector System:Cable-to-Board
-
Housing Color:Natural
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tube
-
Utility Contact Level Location 1:4
-
PCB Mount Orientation:Right Angle
-
Utility Contact Level Location 2:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Positions:128
-
Number of Pairs:40
-
Sealable:No
-
Number of Signal Positions:120
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):.5 A, 7 A
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
Order Increment:
7
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
315
$86.68
630
$44.27
945
$30.14
1,260 +
$29.53
Click for Quote
Log in
to unlock special pricing