Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6367580-2

ASSY Z-DOK+4 HOST BOARD 16PR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
ASSY Z-DOK+4 HOST BOARD 16PR
Search Keywords: 63675802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6367580-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hard Metric
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6367580-2 discontinued?
Yes, 6367580-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6367580-2 RoHS compliant?
Yes, 6367580-2 is RoHS compliant.
What is the lead time for 6367580-2?
The standard lead time for 6367580-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$66.38
50
$66.21
100
$66.05
270
$65.88
540
$33.65
810
$22.91
1,080 +
$22.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!