- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6367558-3
6367558-3
TE Connectivity / AMP Brand
ASSY Z-DOK+6 ADAPTER BRD 64PR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY Z-DOK+6 ADAPTER BRD 64PR
Product Highlights:
- Z-DOK+ Product Line
- Housing Gender = Receptacle
- 64 Pairs
- 6 Utility Contacts
- Utility Contact Level Location 1 = 4
Search Keywords: 63675583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367558-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:216
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
4
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
540
$139.45
1,080
$71.22
1,620
$48.48
2,160 +
$47.51
Click for Quote
Log in
to unlock special pricing