- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 6367555-2
6367555-2
TE Connectivity / AMP Brand
ASSY Z-DOK+6 ADAPTER BRD 40PR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY Z-DOK+6 ADAPTER BRD 40PR
Product Highlights:
- Z-DOK+
- Mating Type = Receptacle
- 40 Pairs
- 6 Utility Contacts
- Utility Contact Level Location 1 = 4
Search Keywords: 63675552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367555-2
-
Alias/AKA:1367555-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
6
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
270
$104.00
540
$53.12
810
$36.16
1,080 +
$35.43
Click for Quote
Log in
to unlock special pricing