- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 6367551-2
TE Connectivity / AMP Brand
6367551-2
ASSY Z-DOK+6 ADAPTER BRD 08PR
View Datasheet Ask the Datasheet Accessories Notify Me
- Z-DOK+
- Mating Type = Receptacle
- 8 Pairs
- 6 Utility Contacts
- Utility Contact Level Location 1 = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
13 -
Type:High Speed Differential Signal
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:6Power/8Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A