- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 6367550-5
6367550-5
TE Connectivity / AMP Brand
ASSY Z-DOK+6 HOST BOARD 40PR LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASSY Z-DOK+6 HOST BOARD 40PR LF
Product Highlights:
- Z-DOK+ Product Line
- Connector Style = Plug
- 40 Pairs
- 6 Utility Contacts
Search Keywords: 63675505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367550-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:6Power/80Signal
-
Maximum Voltage Rating:(30,30)/(250,250) VDC|VAC
-
Maximum Current Rating:(0.5/7)/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
1080
MOQ for out of Stock Qty:
1080
Order Increment:
6
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$46.904
1,080 +
$42.640
Click for Quote
Log in
to unlock special pricing