Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6367130-1

Z-DOK RCPT ASSY 40 DIFF PAIR L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Z-DOK RCPT ASSY 40 DIFF PAIR L
Search Keywords: 63671301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6367130-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 80
Maximum Voltage Rating: 42,42 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6367130-1 RoHS compliant?
Yes, 6367130-1 is RoHS compliant.
What is the lead time for 6367130-1?
The standard lead time for 6367130-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase all in-stock quantity of 26
Stock lot only:
5
MOQ for out of Stock Qty:
315
Order Increment:
7
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$131.43
100
$131.10
250
$130.78
315
$130.44
630
$66.63
945
$45.35
1,260 +
$44.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!