- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 63671-1
63671-1
TE Connectivity / AMP Brand
SPCL TERM FLAT WIRE 22 PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPCL TERM FLAT WIRE 22 PHBZ
Search Keywords: 636711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63671-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10,500
$0.2908
21,000
$0.1540
31,500
$0.1084
42,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing