- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63670-1
63670-1
TE Connectivity / AMP Brand
Tab Terminal 18-20AWG M 16mm Tin Strip
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Tab Terminal 18-20AWG M 16mm Tin Strip
Search Keywords: 636701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63670-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT