- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63669-1
63669-1
TE Connectivity / AMP Brand
MAG-MATE 187 F-TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE 187 F-TAB TPBR
Search Keywords: 636691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63669-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:19-21 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
12,000
$0.1337
18,000
$0.0823
27,000
$0.0652
36,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments