- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63665-1
63665-1
TE Connectivity / AMP Brand
Magnet Wire Terminal - Tab - 4.75 mm ( .187 in ) Width - .51 mm ( .02 in ) Thickness - 18 to 16.5 AWG - Insulation Displacemen ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal - Tab - 4.75 mm ( .187 in ) Width - .51 mm ( .02 in ) Thickness - 18 to 16.5 AWG - Insulation Displacement (IDC).
Search Keywords: 636651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63665-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185,600
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
12,000
$0.3004
18,000
$0.1590
27,000
$0.1119
36,000 +
$0.1097
Click for Quote
Log in
to unlock special pricing