- Home ›
- All Products›
- 63663-1
63663-1
TE Connectivity / AMP Brand
MAG-MATE 22-20 187 FTAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE 22-20 187 FTAB TPBR
Search Keywords: 636631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Identification Number:15
-
Terminal Orientation:Straight
-
Packaging Quantity:12000
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Aluminum Wire Size:21 – 19 AWG, .41 – .65 mm
-
Terminal Height:.3 in, 7.68 mm
-
Magnet Wire Size:22 – 20 AWG, .64 – .81 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Mating Tab Width:.188 in, 4.78 mm
-
Packaging Method:Reel , Reel/Carton
-
Product Length:.63 in, 16 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
12,000
$0.1330
18,000
$0.0818
27,000
$0.0648
36,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments