- Home ›
- All Products›
- 63662-1
63662-1
TE Connectivity / AMP Brand
MAG-MATE TERM 33-34 010TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERM 33-34 010TPBR
Search Keywords: 636621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Identification Number:3
-
Terminal Orientation:Twisted
-
Packaging Quantity:12000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.62 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .9 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:34 – 33 AWG, .16 – .18 mm
-
Product Length:.309 in, 7.87 mm
-
Mating Retention Type:Locking
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
24,000
$0.1184
48,000
$0.0627
72,000
$0.0441
96,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing