Image is representational - see mfr. specs

MAG-MATE TERM 25-22 016 TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MAG-MATE TERM 25-22 016 TPBR
Search Keywords: 636587
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63658-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    9000
  • Magnet Wire Size:
    25 – 22 AWG, .45 – .64 mm
  • Overall Length:
    .31 in, 7.87 mm
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Termination Method:
    IDC Standard
  • Terminal Orientation:
    Twisted
  • Plating Material:
    Unplated
  • Terminal Type:
    Poke-In
  • Terminal Height:
    .31 in, 7.62 mm
  • Stock Thickness (Magnet Wire Side):
    .016 in, .406 mm
  • Wire/Cable Type:
    Magnet Wire
  • Packaging Method:
    Reel
  • Aluminum Wire Size:
    .25 – .41 mm
  • Mating Retention Type:
    Locking
  • Material Thickness:
    .016 in, .406 mm
  • Cavity Size:
    Size 2
  • Lead Wire Size:
    20 – 18 AWG, .5 – .9 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
2,250
$0.1691
4,500
$0.1268
6,750
$0.1183
9,000 +
$0.1160
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!