- Home ›
- All Products›
- 63658-3
63658-3
TE Connectivity / AMP Brand
MAG MATE TERM 25-22 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE TERM 25-22 016TPBR
Search Keywords: 636583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63658-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Orientation:Twisted
-
Packaging Quantity:12000
-
Aluminum Wire Size:.57 – .72 mm
-
Identification Number:12
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.62 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .9 mm²
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Magnet Wire Size:25 – 22 AWG, .45 – .64 mm
-
Mating Retention Type:Locking
-
Product Length:.31 in, 7.87 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
12,000
$0.1291
24,000
$0.0794
36,000
$0.0629
48,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing