- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63650-1
63650-1
TE Connectivity / AMP Brand
250 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 636501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92,798
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$0.0757
12,000
$0.0747
30,000
$0.0737
54,000
$0.0723
102,000
$0.0578
150,000
$0.0577
252,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing