- Home ›
- All Products›
- 6364633-1
TE Connectivity / AMP Brand
6364633-1
CONNECTOR ASSEMBLY, STANDARD E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6364633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Number of Dual Positions:25
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Number of Rows:2
-
Connector & Housing Type:Receptacle
-
Housing Material:Glass Filled Polyester
-
Contact Current Rating (Max):3.6 A
-
Number of Positions:25
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Operating Voltage:400 VAC, 400 VDC
-
Primary Product Color:Black