- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6364288-1
6364288-1
TE Connectivity / AMP Brand
INV MJ,1X1,PNL GRD,RJ11BLOCK,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X1,PNL GRD,RJ11BLOCK,BLK
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63642881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6364288-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,081
Can Ship immediately
Minimum Order Quantity:
63
Order Increment:
63
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
63
$1.239
252
$1.128
504
$1.063
1,008
$1.015
2,520
$1.000
5,040
$0.995
7,560
$0.990
10,017 +
$0.985
Click for Quote
Log in
to unlock special pricing