- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6364173-5
6364173-5
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRD,LED (G/G)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X2,PNL GRD,LED (G/G)
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63641735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6364173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
576
$4.45
1,152
$4.41
1,728
$4.38
2,304 +
$4.35
Click for Quote
Log in
to unlock special pricing