- Home ›
- All Products›
- 63633-1
63633-1
TE Connectivity / AMP Brand
250 FASTON TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB BR
Product Highlights:
- Tab
- Tab Type = Mechanical Test
- Tab Fit = 6.35 x 0.51 mm
- Brass Material
- None Finish
Search Keywords: 636331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Terminal Size:6.35
-
Terminal Orientation:Straight
-
Contact Underplating Material:Brass
-
Packaging Method:Bag
-
Terminal Plating Material:Unplated
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Mating Tab Width:.25 in, 6.35 mm
-
Stud Diameter:.125 in, 3.18 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Terminal Features:Stud Hole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.2931
10,000
$0.1804
15,000
$0.1428
20,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing