- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63623-1
63623-1
TE Connectivity / AMP Brand
RCPT AMVAR 250 FAST LIF 016BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RCPT AMVAR 250 FAST LIF 016BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.51 mm
- Board Mount = No
Search Keywords: 636231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63623-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:3.23 mm²
-
Stud Size:N/A
-
Wire Size:19-24 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,500
Can Ship immediately
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
Order Increment:
12500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,250
$0.1394
12,500
$0.0858
18,750
$0.0679
25,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing