- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63622-1
TE Connectivity / AMP Brand
63622-1
RCPT AMVAR 250 FAST LIF 016BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.51 mm
- Board Mount = No
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63622-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |