Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63617-1

250 FASTON FLAG REC 12-10 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
250 FASTON FLAG REC 12-10 AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
Search Keywords: 636171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63617-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Accepts Wire Insulation Diameter Range: .11 – .21 in, 2.79 – 5.33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63617-1 discontinued?
Yes, 63617-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 63617-1 RoHS compliant?
Yes, 63617-1 is RoHS compliant.
What is the lead time for 63617-1?
The standard lead time for 63617-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.1975
7,000 +
$0.1931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!