- Home ›
- All Products›
- 63614-1
63614-1
TE Connectivity / AMP Brand
MAG-MATE 250 TAB 19-17 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250 TAB 19-17 TPBR
Product Highlights:
- Terminal
- Size 3 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 636141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Terminal Orientation:Straight
-
Aluminum Wire Size:.95 – 1.15 mm
-
Identification Number:24
-
Packaging Quantity:7000
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.032 in, .8 mm
-
Terminal Height:.3 in, 7.68 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Magnet Wire Size:19 – 17 AWG, .91 – 1.15 mm
-
Mating Retention Type:Hole
-
Product Length:.746 in, 18.97 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5,250
$0.5830
10,500
$0.3086
15,750
$0.2172
21,000 +
$0.2129
Click for Quote
Log in
to unlock special pricing