- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 63612-1
63612-1
TE Connectivity / AMP Brand
The 63612-1 is an insulation-displacing ring tongue terminal designed for terminating 22-18 AWG magnet wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 63612-1 is an insulation-displacing ring tongue terminal designed for terminating 22-18 AWG magnet wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLIVAR
- Barrel Type = Open Barrel
- Wire/Cable Type = Magnet Wire
Search Keywords: 636121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1683
5,000
$0.1659
7,500
$0.1651
10,000
$0.1639
20,000
$0.1631
30,000
$0.1623
40,000 +
$0.1615
Click for Quote
Log in
to unlock special pricing