- Home ›
- All Products›
- 63607-1
63607-1
TE Connectivity / AMP Brand
MAG MATE 250 FTAB 30-27 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE 250 FTAB 30-27 TPBR
Search Keywords: 636071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63607-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Quantity:7500
-
Identification Number:9
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .8 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.62 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Magnet Wire Size:28 – 24 AWG, .32 – .5 mm
-
Stock Thickness (Magnet Wire Side):.012 in, .31 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.746 in, 18.97 mm
-
Mating Retention Type:Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
28,125
$0.2823
56,250
$0.1490
84,375
$0.1025
112,500 +
$0.1004
Click for Quote
Log in
to unlock special pricing