- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63606-2
TE Connectivity / AMP Brand
63606-2
Quick Connect - Female - 0.187" (4.75mm) Tab Width - 14 to 18 AWG - Non-Insulated - Phosphor Bronze With Tin Finish - Crimp - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63606-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
12000 |
| Accepts Wire Insulation Diameter Range: | .161 – .196 in, 4.09 – 4.98 mm |