- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 63602-1
63602-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 18 to 14 AWG - M6 Stud Size - 6.37mm (.26 in) Stud Diameter - Open Barrel - Straight - Unplated.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 18 to 14 AWG - M6 Stud Size - 6.37mm (.26 in) Stud Diameter - Open Barrel - Straight - Unplated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 636021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63602-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,122
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12500
Order Increment:
2500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,500
$0.5649
5,000
$0.5635
7,500
$0.5621
12,500
$0.5607
25,000
$0.2959
37,500
$0.2035
50,000 +
$0.1994
Click for Quote
Log in
to unlock special pricing