- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63601-2
63601-2
TE Connectivity / AMP Brand
MAG-MATE 250 FAST TAB 22-20
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE 250 FAST TAB 22-20
Product Highlights:
- Size 3 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Tab
- Brass Material
- 250 Series
Search Keywords: 636012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63601-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:20-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Manufacturer Stock:
21,000
can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
5250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.4159
5,250
$0.4147
10,500
$0.2196
15,750
$0.1545
21,000 +
$0.1515
Click for Quote
Log in
to unlock special pricing