- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63598-1
TE Connectivity / AMP Brand
63598-1
MAG-MATE 250 F-TAB TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MAG-MATE 250 F-TAB TPBR
Product Highlights:
- Terminal
- Size 4 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 635981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:7.16 mm²
-
Stud Size:N/A
-
Wire Size:17-19 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 63598-1 RoHS compliant?
Yes, 63598-1 is RoHS compliant.
What is the lead time for 63598-1?
The standard lead time for 63598-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
4,000
$0.3708
8,000
$0.2282
12,000
$0.1807
16,000 +
$0.1770
Click for Quote
Log in
to unlock special pricing