- Home ›
- All Products›
- 63590-3
63590-3
TE Connectivity / AMP Brand
MAG-MATE LEAF CONT 0126 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE LEAF CONT 0126 TPPHBZ
Search Keywords: 635903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63590-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Identification Number:6
-
Terminal Orientation:Twisted
-
Packaging Quantity:12000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:30 – 27 AWG, .25 – .36 mm
-
Aluminum Wire Size:28 – 25 AWG, .08 – .16 mm
-
Terminal Height:.3 in, 7.62 mm
-
Stock Thickness (Magnet Wire Side):.012 in, .31 mm
-
Product Length:.31 in, 7.87 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
12,000
$0.4317
24,000
$0.2278
36,000
$0.1567
48,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing