- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63575-1
63575-1
TE Connectivity / AMP Brand
GROUND CLIP 14-18AWG ST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
GROUND CLIP 14-18AWG ST
Product Highlights:
- Grounding Clip
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Stainless Steel Material
Search Keywords: 635751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63575-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Grounding Clip
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,800
Can Ship immediately
MOQ for In Stock Qty:
1400
MOQ for out of Stock Qty:
1400
Order Increment:
1400
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,400
$0.5340
1,750
$0.5326
3,500
$0.3277
5,250
$0.2595
7,000 +
$0.2543
Click for Quote
Log in
to unlock special pricing