Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63570-1

MAG-MATE 048 PIN 23-27 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE 048 PIN 23-27 TPBR
Search Keywords: 635701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63570-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Type: Mag-Mate Terminal
Gender: M
Wire Size: 23-27 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63570-1 RoHS compliant?
Yes, 63570-1 is RoHS compliant.
What is the lead time for 63570-1?
The standard lead time for 63570-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
24000
Order Increment:
12000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2214
5,000
$0.2208
10,000
$0.2203
24,000
$0.2197
48,000
$0.1160
72,000
$0.0798
96,000 +
$0.0782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!