- Home ›
- All Products›
- 6-353908-9
TE Connectivity / AMP Brand
6-353908-9
CT REC HSG 9P CRIMP TYPE BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT REC HSG 9P CRIMP TYPE BLUE
Search Keywords: 63539089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-353908-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Housing Material:Nylon 66
-
Number of Positions:9
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:With
-
Contact Type:Socket
-
Strain Relief:Without
-
Mating Retention Type:Detent
-
Contact Current Rating (Max):3 A
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Method:Bag
-
Insulation Resistance:500 MΩ
-
Packaging Quantity:2000
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Width:.141 in, 3.6 mm
-
Connector Length:.591 in, 15 mm
-
Connector Height:.236 in, 6 mm
-
Agency/Standard:CSA , UL
-
Wire Size:30 – 24 AWG, .05 – .22 mm²
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-353908-9 RoHS compliant?
Yes, 6-353908-9 is RoHS compliant.
What is the lead time for 6-353908-9?
The standard lead time for 6-353908-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11500
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
11,500
$1.2715
23,000
$0.6494
34,500
$0.4421
46,000 +
$0.4332
Click for Quote
Log in
to unlock special pricing