- Home ›
- All Products›
- 6-353908-3
TE Connectivity / AMP Brand
6-353908-3
CT REC HSG 3P CRIMP TYPE BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CT REC HSG 3P CRIMP TYPE BLUE
Product Highlights:
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 13
- Without Panel Attachment
- Number of Rows = 1
Search Keywords: 63539083
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-353908-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8466100110 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Mating Retention: | With |
| Number of Positions: | 3 |
| PCB Mount Retention: | Without |
| Number of Rows: | 1 |
| Contact Current Rating (Max): | 3 A |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Layout: | Inline |
| Strain Relief: | Without |
| Insulation Resistance: | 500 MΩ |
| Sealable: | No |
| UL Flammability Rating: | UL 94V-0 |
| Housing Entry Configuration: | Both Ends Closed |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Retention Type: | Detent |
| Termination Method to Wire & Cable: | Crimp |
| Contact Type: | Socket |
| Connector Product Type: | Housing |
| Packaging Quantity: | 5000 |
| Connector & Housing Type: | Receptacle |
| Housing Material: | Nylon 66 |
| Panel Mount Feature: | Without |
| Packaging Method: | Box |
| Centerline (Pitch): | .059 in, 1.5 mm |
| Connector Height: | .236 in, 6 mm |
| Operating Voltage: | 50 VAC, 50 VDC |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire-to-Board , Wire-to-Panel , Wire-to-Wire |
| Wire Size: | 30 – 24 AWG, .05 – .22 mm² |
| Agency/Standard: | CSA , UL |
| Connector Width: | .141 in, 3.6 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Blue |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-353908-3 RoHS compliant?
Yes, 6-353908-3 is RoHS compliant.
What is the lead time for 6-353908-3?
The standard lead time for 6-353908-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15,000
$0.8426
30,000
$0.4304
45,000
$0.2930
60,000 +
$0.2871
Click for Quote
Log in
to unlock special pricing