- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63537-1
63537-1
TE Connectivity / AMP Brand
250 FASTON REC 18-14 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 18-14 BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 635371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Accepts Wire Insulation Diameter Range:.12 – .17 in, 3.1 – 4.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5,500
$0.1406
11,000
$0.0865
16,500
$0.0685
22,000 +
$0.0671
Click for Quote
Log in
to unlock special pricing