- Home ›
- All Products›
- 6-353293-9
TE Connectivity / AMP Brand
6-353293-9
MINI CT MT REC ASSY 19P BLUR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-353293-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention Type:Lock
-
Mating Retention:With
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):2 A
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Number of Positions:19
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.06 in, 1.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue