- Home ›
- All Products›
- 6-353293-7
TE Connectivity / AMP Brand
6-353293-7
MINI CT MT REC ASSY 17P BLUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT MT REC ASSY 17P BLUR
Search Keywords: 63532937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-353293-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Mating Retention:With
-
Contact Current Rating (Max):2 A
-
Number of Positions:17
-
Number of Rows:1
-
Mating Retention Type:Lock
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.06 in, 1.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-353293-7 RoHS compliant?
Yes, 6-353293-7 is RoHS compliant.
What is the lead time for 6-353293-7?
The standard lead time for 6-353293-7 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
7 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,500
$1.608
9,000
$0.849
13,500
$0.584
18,000 +
$0.572
Click for Quote
Log in
to unlock special pricing