- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-353293-5
TE Connectivity / AMP Brand
6-353293-5
MINI CT MT REC ASSY 15P BLUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT MT REC ASSY 15P BLUR
Product Highlights:
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- Number of Positions = 15
- Without Panel Attachment
- Terminate To Wire
Search Keywords: 63532935
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-353293-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | IDC Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 15 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-353293-5 RoHS compliant?
Yes, 6-353293-5 is RoHS compliant.
What is the lead time for 6-353293-5?
The standard lead time for 6-353293-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
4,500
$1.3921
9,000
$0.7347
13,500
$0.5053
18,000 +
$0.4952
Click for Quote
Log in
to unlock special pricing