Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-353293-3

MINI CT MT REC ASSY 13P BLUR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI CT MT REC ASSY 13P BLUR
Search Keywords: 63532933
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-353293-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 1.5 mm
Number of Contacts: 13
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-353293-3 RoHS compliant?
Yes, 6-353293-3 is RoHS compliant.
What is the lead time for 6-353293-3?
The standard lead time for 6-353293-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately You may purchase all in-stock quantity of 225
Stock lot only:
225
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.441
25,000 +
$1.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!