Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-353293-1

Conn Wire to Board F 11 POS 1.5mm IDT ST Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board F 11 POS 1.5mm IDT ST Cable Mount Bag
Search Keywords: 63532931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-353293-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-353293-1 RoHS compliant?
Yes, 6-353293-1 is RoHS compliant.
What is the lead time for 6-353293-1?
The standard lead time for 6-353293-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$1.0363
10,000
$0.5469
15,000
$0.3761
20,000 +
$0.3686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!